
18Mb ZBT SRAM, featuring 2.6ns access time and 250MHz frequency. This synchronous, volatile memory offers a 19-bit address bus and 36-bit word size, supporting 512K words. Designed for surface mount with a TQFP package, it operates at 2.5V with a voltage range of 2.375V to 2.625V. This RoHS compliant component is rated for commercial temperature grades (0°C to 70°C).
Sign in to ask questions about the Cypress CY7C1370DV25-250AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1370DV25-250AXC technical specifications.
| Access Time | 2.6ns |
| Access Time-Max | 2.6ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 350mA |
| Supply Voltage-Nom | 2.5V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1370DV25-250AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
