Industrial temperature grade ZBT SRAM, 512K x 36 bits, offering 3.4ns maximum access time. This parallel memory IC operates with a nominal supply voltage of 3.3V, ranging from 3.135V to 3.6V. Encased in a 100-terminal PQFP package (R-PQFP-G100), it features a QUAD terminal position and dimensions of 14mm width by 20mm length. Operating temperature range is -40°C to 85°C.
Cypress CY7C1370KV33-167AXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 3.4 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1370KV33-167AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.