
The CY7C1370S-167AXC is an 18Mb volatile SRAM memory device with a maximum operating frequency of 167MHz. It is packaged in a 72-pin LQFP package and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C. It is compliant with RoHS regulations.
Cypress CY7C1370S-167AXC technical specifications.
| Access Time | 3.4ns |
| Package/Case | LQFP |
| Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
