
IC SRAM 18M PARALLEL 100TQFP
Cypress CY7C1370S-167AXI technical specifications.
| Access Time | 3.4ns |
| Package/Case | LQFP |
| Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.
