The CY7C1370S-200AXCT is an 18Mb volatile SRAM with an access time of 3.4ns and a frequency of 167MHz. It is available in a LQFP package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C.
Cypress CY7C1370S-200AXCT technical specifications.
| Access Time | 3.4ns |
| Package/Case | LQFP |
| Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.