The CY7C1370SV25-200BZC is an 18Mb SRAM IC with a maximum operating frequency of 167MHz and access time of 3.4ns. It is packaged in a LBGA package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C. This SRAM is a volatile memory type.
Checking distributor stock and pricing after the page loads.
Cypress CY7C1370SV25-200BZC technical specifications.
| Access Time | 3.4ns |
| Package/Case | LBGA |
| Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.