
18Mb ZBT SRAM, 512K x 36, featuring 6.5ns access time and 133MHz maximum frequency. This synchronous, parallel memory IC operates at 3.3V, with a 19-bit address bus and 36-bit word size. Packaged in a 100-pin TQFP (R-PQFP-G100) for surface mounting, it offers four ports and is RoHS compliant. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C1371D-133AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1371D-133AXC technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 133MHz |
| JESD-30 Code | R-PQFP-G100 |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Memory Width | 36 |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Packaging | Tray |
| Parallel/Serial | PARALLEL |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 210mA |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 14mm |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1371D-133AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
