
The CY7C1371S-133BGC is an 18Mb volatile SRAM IC with an access time of 6.5ns and a maximum operating frequency of 133MHz. It is packaged in a BGA package and is designed for surface mount applications. The IC operates within a temperature range of 0°C to 70°C. It is not RoHS compliant.
Cypress CY7C1371S-133BGC technical specifications.
| Access Time | 6.5ns |
| Package/Case | BGA |
| Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.