
ZBT SRAM, 1MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Checking distributor stock and pricing after the page loads.
Cypress CY7C1372BV25-167AC technical specifications.
| Access Time | 167us |
| Package/Case | LQFP |
| Density | 18Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 18000000B |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 280mA |
| Word Size | 18b |
| RoHS | Not Compliant |
No datasheet is available for this part.