Cypress CY7C1372C-167AI technical specifications.
| Access Time | 3.4ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 275mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1372C-167AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
