
18Mb ZBT SRAM, 1Mx18, featuring a 3.4ns access time and 167MHz maximum frequency. This synchronous, volatile SRAM utilizes a parallel interface and a pipelined architecture. Packaged in a 100-pin TQFP (14x20mm, 1.4mm height) for surface mounting, it operates from a 3.135V to 3.6V supply. Designed for industrial temperature ranges (-40°C to 85°C), this lead-free component is RoHS compliant.
Cypress CY7C1372D-167AXI technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Additional Feature | PIPELINED ARCHITECTURE |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 167MHz |
| Height | 1.4mm |
| Interface | Parallel |
| JESD-30 Code | R-PQFP-G100 |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Memory Width | 18 |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 72 |
| Package Shape | Rectangular |
| Packaging | Tray |
| Parallel/Serial | PARALLEL |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 275mA |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1372D-167AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
