
18Mb ZBT SRAM, 512K x 36 configuration, offering a fast 3.4ns access time and 167MHz operating frequency. Features a 20-bit address bus and parallel interface, designed for surface mount installation in a TQFP package. Operates with a 2.5V supply voltage, is RoHS compliant, and suitable for commercial temperature ranges (0°C to 70°C).
Cypress CY7C1372DV25-167AXC technical specifications.
| Access Time | 3.4ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Type | RAM, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 275mA |
| Supply Voltage-Nom | 2.5V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1372DV25-167AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
