
18Mb ZBT SRAM, 1Mx18, featuring 8.5ns access time and 100MHz maximum frequency. This synchronous, volatile memory utilizes a parallel interface and a 20-bit address bus. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, it operates from a 3.135V to 3.6V supply voltage. RoHS compliant and lead-free, this CMOS component offers 2 ports and a word size of 18 bits.
Sign in to ask questions about the Cypress CY7C1373D-100AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1373D-100AXC technical specifications.
| Access Time | 8.5ns |
| Access Time-Max | 8.5ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 175mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1373D-100AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
