
This 32Kb SRAM has an access time of 35ns and operates over a supply voltage range of 4.5V to 5.5V. It draws a maximum supply current of 160mA. The device is packaged in a plastic LCC-68 package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C.
Cypress CY7C138-35JC technical specifications.
| Access Time | 35ns |
| Package/Case | LCC |
| Density | 32Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 160mA |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C138-35JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
