
18Mb Cache SRAM, featuring a 4.2ns access time and 133MHz frequency. This CMOS device offers a 512K x 36 configuration with a parallel interface. Packaged in a 100-pin TQFP (14x20x1.4mm), it operates at 3.3V with a supply voltage range of 3.14V to 3.63V.
Checking distributor stock and pricing after the page loads.
| Access Time | 4.2ns |
| Access Time-Max | 4.2ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 133MHz |
| Height | 1.4mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 18000000B |
| Memory Type | RAM, |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 245mA |
| Width | 20mm |
| Word Size | 36b |
| RoHS | Not Compliant |
