
18Mb Synchronous SRAM with 3.4ns access time, operating at 167MHz. This CMOS component features a 512K x 36 configuration, a 19-bit address bus, and four ports. Packaged in a PBGA119 (FBGA-119) surface-mount format, it operates from a 3.135V to 3.6V supply voltage with a nominal 3.3V. Designed for commercial temperature ranges (0°C to 70°C), this volatile memory offers a 36-bit word size.
Sign in to ask questions about the Cypress CY7C1380F-167BGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1380F-167BGC technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 19b |
| Package/Case | BGA |
| Density | 18Mb |
| Frequency | 167MHz |
| Lead Free | Contains Lead |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 275mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1380F-167BGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
