Cache SRAM, 512KX36, 3.4ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-126, FBGA-165
Cypress CY7C1380S-167BZC technical specifications.
| Access Time | 3.4ns |
| Package/Case | LBGA |
| Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.