The CY7C1380S-167BZCT is an 18Mb volatile SRAM IC with a maximum operating frequency of 167MHz and an access time of 3.4ns. It is packaged in a LBGA package and is suitable for surface mount applications. The IC operates within a temperature range of 0°C to 70°C. It is available in quantities of 1000 units, packaged in tape and reel.
Cypress CY7C1380S-167BZCT technical specifications.
| Access Time | 3.4ns |
| Package/Case | LBGA |
| Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.