
The CY7C1381D-100BZC is an 18Mb parallel SRAM IC with a maximum frequency of 100MHz and a supply voltage range of 3.135V to 3.6V. It operates within a temperature range of 0°C to 70°C and is mounted using surface mount technology in a FBGA-165 package. This SRAM is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C1381D-100BZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1381D-100BZC technical specifications.
| Access Time | 8.5ns |
| Package/Case | FBGA |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Package Quantity | 119 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1381D-100BZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
