
18Mb Cache SRAM, featuring 512K words x 36 bits, offers an 8.5ns access time and operates at a maximum frequency of 100MHz. This synchronous, parallel interface memory utilizes a 19-bit address bus and supports SDR memory type. Packaged in an FBGA with a 165-ball array, it operates from a 3.135V to 3.6V supply voltage, with a typical operating voltage of 3.3V. The component is designed for surface mounting and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY7C1381D-100BZI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1381D-100BZI technical specifications.
| Access Time | 8.5ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | SDR, |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CY7C1381D |
| Supply Current | 175mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1381D-100BZI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
