
This 18Mb SDR SRAM operates at a maximum frequency of 100MHz and a supply voltage of 3.3V. It features a 19-bit parallel interface and is packaged in a 13x15mm, 1.4mm height FBGA-165 package. The device is rated for operation between -40°C and 85°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C1381D-100BZIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1381D-100BZIT technical specifications.
| Access Time | 8.5ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1381D-100BZIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
