
18Mb Cache SRAM, featuring 512K x 36 organization, offers 8.5ns access time and operates at 100MHz. This synchronous, volatile SRAM utilizes a parallel interface and a 19-bit address bus. Packaged in a 165-ball FBGA (MO-216) for surface mounting, it supports a 3.3V nominal supply voltage and operates within an industrial temperature range of -40°C to 85°C. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Cypress CY7C1381D-100BZXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1381D-100BZXI technical specifications.
| Access Time | 8.5ns |
| Access Time-Max | 8.5ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1381D-100BZXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.