The CY7C1382BV25-166BGC is a commercial-grade, 119-ball BGA SRAM IC with a supply voltage range of 3.135 to 3.6V and a maximum clock frequency of 166MHz. It has a maximum supply current of 0.23A and a maximum standby current of 0.015A. The IC has a memory capacity of 1048576 words and an access time of 3.4ns. It is available in a 14 x 22mm, 2.40mm height BGA-119 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1382BV25-166BGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 119 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.23 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 3.4 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1382BV25-166BGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.