SRAM Chip Sync Dual 3.3V 18M-Bit 1M x 18 3ns 119-Pin BGA T/R
Cypress CY7C1382D-200BGCT technical specifications.
| Address Bus Width | 20b |
| Package/Case | BGA |
| Density | 18Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1382D-200BGCT to view detailed technical specifications.
No datasheet is available for this part.