
Synchronous SRAM chip, 18M bit density, 1M x 18 configuration, featuring dual ports and a 20-bit address bus. Achieves a maximum access time of 3 ns and a maximum clock rate of 200 MHz with SDR data rate architecture. Operates at 3.3V typical supply voltage, with a range of 3.135V to 3.6V. Packaged in a 165-pin FBGA (Fine Pitch Ball Grid Array) for surface mounting, with dimensions of 15mm x 13mm x 0.89mm and a 1mm pin pitch. Suitable for operation between -40°C and 85°C.
Cypress CY7C1382DV33-200BZIT technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 165 |
| PCB | 165 |
| Package Length (mm) | 15 |
| Package Width (mm) | 13 |
| Package Height (mm) | 0.89 |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 1 |
| Package Weight (g) | 0.49956 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 18Mbit |
| Address Bus Width | 20bit |
| Maximum Access Time | 3ns |
| Timing Type | Synchronous |
| Maximum Clock Rate | 200MHz |
| Data Rate Architecture | SDR |
| Density in Bits | 18874368bit |
| Maximum Operating Current | 300mA |
| Typical Operating Supply Voltage | 3.3V |
| Number of Bits per Word | 18bit |
| Number of Ports | 2 |
| Number of Words | 1M |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Architecture | Pipelined |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY7C1382DV33-200BZIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.