
SRAM Chip Sync Single 3.3V 18M-Bit 1M x 18 8.5ns 100-Pin TQFP
Cypress CY7C1383B-100AC technical specifications.
| Access Time | 8.5ns |
| Access Time-Max | 8.5ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 100MHz |
| Height | 1.4mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 225mA |
| Width | 20mm |
| Word Size | 18b |
| RoHS | Not Compliant |
No datasheet is available for this part.
