The CY7C1383KV33-133AXI is an industrial-grade quad SRAM memory IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 100 terminals and a JEDEC package code of R-PQFP-G100. The device is available in a 100-pin LQFP package with dimensions of 14mm width and 20mm length. It operates on a supply voltage of 3.135-3.6V and has a maximum access time of 6.5ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1383KV33-133AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1383KV33-133AXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1383KV33-133AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.