
The CY7C1386C-167AC is an 18Mb synchronous SRAM with a 36b word size and 19b address bus. It operates at a maximum frequency of 167MHz and a maximum supply voltage of 3.465V. The device is packaged in a 100-pin TQFP and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C1386C-167AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1386C-167AC technical specifications.
| Access Time | 3.4ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 167MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 275mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1386C-167AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
