The CY7C1393CV18-250BZXC is an 18Mb synchronous SRAM with a maximum operating frequency of 250MHz and a supply voltage range of 1.7-1.9V. It features a 19-bit address bus and is packaged in a flip-chip ball grid array (FBGA) for surface mount applications. The device operates within a temperature range of 0-70°C and is RoHS compliant. It has a maximum supply current of 725mA and a word size of 18 bits.
Sign in to ask questions about the Cypress CY7C1393CV18-250BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1393CV18-250BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 725mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1393CV18-250BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
