This 256Kb SRAM has an access time of 10ns and operates at a supply voltage of 3.3V. It is packaged in a SOJ28 package and has a maximum operating temperature of 70°C. The device is suitable for surface mount applications and has a supply current of 60mA.
Sign in to ask questions about the Cypress CY7C1399B-10VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1399B-10VC technical specifications.
| Access Time | 10ns |
| Package/Case | SOJ |
| Density | 256Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 60mA |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1399B-10VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.