
The CY7C1399B-15ZXI is a 256Kb volatile SRAM with an access time of 15ns and a frequency of 15GHz. It is packaged in a lead-free TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Cypress CY7C1399B-15ZXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1399B-15ZXI technical specifications.
| Access Time | 15ns |
| Package/Case | TSSOP |
| Frequency | 15GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1399B-15ZXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.