This 28-pin commercial temperature SRAM IC operates at a supply voltage of 3.3V with a maximum voltage of 3.6V and a minimum voltage of 3V. It features a maximum access time of 12ns and a memory capacity of 32K x 8 bits. The device is packaged in a TSOP1 package with dimensions of 8mm in width and 11.8mm in length. It is designed for commercial temperature range from 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C1399BL-12ZCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1399BL-12ZCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1399BL-12ZCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.