
This 256Kb volatile SRAM IC features a 12ns access time and operates at frequencies up to 12GHz. It is packaged in a lead-free TSSOP package and is suitable for surface mount applications. The device is RoHS compliant and operates over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C1399BL-12ZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1399BL-12ZXC technical specifications.
| Access Time | 12ns |
| Package/Case | TSSOP |
| Frequency | 12GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1399BL-12ZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
