
This Cypress CY7C1399BN-12VXCT is a 256Kb SDR SRAM IC with a 28-pin SOJ package, operating at 3.3V with an access time of 12ns. It has a memory size of 256Kb and a maximum operating temperature of 70°C. The device is RoHS compliant and is available in a tape and reel packaging with a quantity of 1000 units. It has a supply current of 55mA and is suitable for surface mount applications.
Sign in to ask questions about the Cypress CY7C1399BN-12VXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1399BN-12VXCT technical specifications.
| Access Time | 12ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Frequency | 12GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1399BN-12VXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
