
This 256Kb volatile SRAM IC features an access time of 15ns and operates at frequencies up to 15GHz. It is packaged in a SOJ lead-free package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Cypress CY7C1399BN-15VXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1399BN-15VXIT technical specifications.
| Access Time | 15ns |
| Package/Case | SOJ |
| Frequency | 15GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1399BN-15VXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
