
The CY7C1399BN-15ZXCT is a 256Kb volatile SRAM with an access time of 15ns and a frequency of 15GHz. It is packaged in a TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant. The SRAM is designed for high-speed applications and is suitable for use in a variety of electronic systems.
Sign in to ask questions about the Cypress CY7C1399BN-15ZXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1399BN-15ZXCT technical specifications.
| Access Time | 15ns |
| Package/Case | TSSOP |
| Frequency | 15GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1399BN-15ZXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.