
256Kb CMOS SRAM with 15ns access time, featuring a 32K x 8 organization. This asynchronous, single-port memory operates with a 3.3V nominal supply voltage, ranging from 3V to 3.6V. Packaged in a 28-pin SOJ surface-mount configuration, it supports a parallel interface and is lead-free and RoHS compliant. Designed for commercial temperature ranges (0°C to 70°C), it offers a maximum supply current of 50mA.
Cypress CY7C1399BNL-15VXC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 27 |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1399BNL-15VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
