
8Kb Dual-Port SRAM, 1000 words x 8 bits, featuring 25ns access time. This asynchronous CMOS memory operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Packaged in a 52-pin PLCC for surface mounting, it offers two independent ports for simultaneous access. Operating temperature range is 0°C to 70°C.
Cypress CY7C141-25JC technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 10b |
| Package/Case | PLCC |
| Density | 8Kb |
| Frequency | 25GHz |
| Height | 3.68mm |
| Lead Free | Contains Lead |
| Length | 19.2mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 170mA |
| Sync/Async | Asynchronous |
| Width | 19.2mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C141-25JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
