Cypress CY7C141-55JC technical specifications.
| Access Time | 55ns |
| Package/Case | LCC |
| Density | 8Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 90mA |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C141-55JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.