
36Mb QDR SRAM, 2MX18 configuration, offering a 0.45ns access time and operating at a maximum frequency of 200MHz. This synchronous, parallel interface memory features a 20-bit address bus and an 18-bit word size, with two ports for enhanced performance. Packaged in a lead-free FBGA (165 balls), it operates from a 1.7V to 1.9V supply voltage range, with a nominal of 1.8V, and is suitable for commercial temperature grades (0°C to 70°C).
Sign in to ask questions about the Cypress CY7C1412AV18-200BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1412AV18-200BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 105 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 725mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1412AV18-200BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
