
This 36Mb QDR SRAM operates at frequencies up to 300MHz and supply voltages between 1.7V and 1.9V. It is packaged in a lead-free FBGA package and is RoHS compliant. The device is specified to operate over a temperature range of 0°C to 70°C.
Cypress CY7C1412AV18-300BZXC technical specifications.
| Access Time | 300us |
| Package/Case | FBGA |
| Frequency | 300MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | QDR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CY7C1412AV18 |
| RoHS | Compliant |
No datasheet is available for this part.