
The CY7C1412BV18-200BZC is a 36Mb synchronous SRAM with a 20-bit address bus and 18-bit word size. It operates at a maximum frequency of 200MHz and has a maximum supply voltage of 1.9V. The device is packaged in a 165-pin FBGA package and is mounted on the surface. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The SRAM is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C1412BV18-200BZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1412BV18-200BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 725mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1412BV18-200BZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
