
36Mb QDR SRAM, 2M x 18 configuration, offering a fast 0.45ns access time and operating at up to 250MHz. This synchronous, parallel interface memory features two ports and a 20-bit address bus. Packaged in a 165-ball FBGA (MO-216) for surface mounting, it operates from a 1.7V to 1.9V supply voltage range.
Cypress CY7C1412KV18-250BZI technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | QDR, , RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 610mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1412KV18-250BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
