
The CY7C1413AV18-200BZI is a 36Mb synchronous SRAM with a 19-bit address bus and 18-bit word size. It operates at a maximum frequency of 200MHz and has a maximum supply voltage of 1.9V. The device is packaged in a 15mm x 17mm, 1.40mm height, MO-216, FBGA-165 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C1413AV18-200BZI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1413AV18-200BZI technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| RoHS Compliant | No |
| Supply Current | 655mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1413AV18-200BZI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
