
This Cypress SRAM is a 36Mb QDR memory device operating at a frequency of 250MHz. It has a supply voltage range of 1.7 to 1.9V and a maximum supply current of 790mA. The device is packaged in a 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 package and is suitable for surface mount applications. The SRAM operates within a temperature range of 0 to 70°C and is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C1413AV18-250BZCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1413AV18-250BZCT technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 790mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1413AV18-250BZCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
