
36Mb QDR SRAM, 2Mx18, featuring a 0.45ns access time and 250MHz maximum frequency. This synchronous, volatile SRAM utilizes a parallel interface and operates with a 1.8V nominal supply voltage, ranging from 1.7V to 1.9V. Packaged in a lead-free FBGA (165-ball) for surface mounting, it offers two ports and an 18-bit word size. Designed for commercial temperature grades (0°C to 70°C), this CMOS component is RoHS compliant.
Sign in to ask questions about the Cypress CY7C1413AV18-250BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1413AV18-250BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| RoHS Compliant | Yes |
| Supply Current | 790mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1413AV18-250BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
