
The CY7C1413KV18-333BZC is a 36Mb QDR SRAM with a 19-bit address bus and 18-bit word size. It operates at a maximum frequency of 333MHz and has a maximum supply voltage of 1.9V. The device is packaged in a surface-mount FBGA package and is suitable for use in temperatures ranging from 0°C to 70°C. The CY7C1413KV18-333BZC is a synchronous SRAM with a supply current of 570mA.
Cypress CY7C1413KV18-333BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 333MHz |
| Interface | Parallel |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 570mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1413KV18-333BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
