
This 36Mb QDR SRAM features a 36-bit word size and 19-bit address bus, supporting frequencies up to 167MHz. It operates within a temperature range of -40°C to 85°C and is powered by a 1.7V to 1.9V supply voltage. The device is mounted in a surface mount configuration and is packaged in a 15mm x 17mm FBGA-165 package. The Cypress CY7C1414AV18-167BZI SRAM is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C1414AV18-167BZI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1414AV18-167BZI technical specifications.
| Access Time | 0.5ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| RoHS Compliant | No |
| Supply Current | 740mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1414AV18-167BZI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
