
This 36Mb volatile SRAM is a 200MHz device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a surface mount FBGA-165 package. The device is not RoHS compliant. The memory size is 36Mb and the memory type is SRAM.
Sign in to ask questions about the Cypress CY7C1414AV18-200BZI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1414AV18-200BZI technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1414AV18-200BZI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
