
The CY7C1414KV18-250BZXIT is a 36Mb QDR SRAM with a maximum frequency of 250MHz and an operating supply voltage of 1.8V. It features a 36-bit word size and a 19-bit address bus width. The device is packaged in a 165-ball R-PBGA and is designed for surface mount applications. The CY7C1414KV18-250BZXIT operates over a temperature range of -40°C to 85°C and is compliant with the RoHS directive.
Cypress CY7C1414KV18-250BZXIT technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 730mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1414KV18-250BZXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
